Reference Only

10268-55H3PL

D-Sub Micro-D Connectors 68/MDR/RC/RA/RECP SMC/4-40/8MIN.

Manufacturer:

Mfr Part:
10268-55H3PL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
Number of Positions68 Position
Termination StyleThrough Hole
Mounting AngleRight Angle
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
SubcategoryD-Sub Connectors
Voltage Rating500 V
Part # Aliases54745226241 JE150318283

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.47$547.00
$5.33$1,066.00
$5.05$2,525.00
$4.67$4,670.00
$4.66$9,320.00
Need more?
Contact Us