Reference Only

10268-5212PC

D-Sub Micro-D Connectors 68 POS 1 PORT 68 TRM 2.54 MM.

Manufacturer:

Mfr Part:
10268-5212PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
Number of Positions68 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases54745226133 7100264698

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.01$1,101.00
$10.96$2,192.00
$10.61$5,305.00
$10.19$10,190.00
Need more?
Contact Us