Reference Only

10250-R21TS

D-Sub Micro-D Connectors 50P VERT SHLD RECEP BRDMNT COMPLIANT PIN.

Manufacturer:

Mfr Part:
10250-R21TS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions50 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Mounting StylePCB Mount
PackagingEach
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # Aliases51900163704 JE150266334

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.77$1,177.00
$10.93$2,186.00
$10.40$5,200.00
$9.80$9,800.00
Need more?