
10250-6202PL
D-Sub Micro-D Connectors 3M Mini Delta Ribbon (MDR) Connectors, 102 Series, 7 Micro inches gold contacts.
Datasheet
10250-6202PL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 50 Position | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745226154 JE150317343 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.01 | $1,001.00 | |
| $9.73 | $1,946.00 | |
| $9.41 | $4,705.00 | |
| $9.17 | $9,170.00 |
Need more?