Reference Only

10250-52B2VC

D-Sub Micro-D Connectors 50P RECEPTACLE.

Manufacturer:

Mfr Part:
10250-52B2VC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions50 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
ComplianceUL
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # AliasesJE150182275

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.73$9.73
$8.76$87.60
$8.43$168.60
$7.16$716.00
$6.98$1,396.00
$6.55$3,275.00
$5.79$5,790.00
Need more?
Contact Us