Reference Only

10240-55G3VC

D-Sub Micro-D Connectors MDR/RECEP/40POS.

Manufacturer:

Mfr Part:
10240-55G3VC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions40 Position
Termination StyleThrough Hole
Mounting AngleRight Angle
ComplianceUL
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating500 V
Part # AliasesJE150192399

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.40$6.40
$5.79$57.90
$5.47$136.75
$5.34$267.00
$5.07$507.00
$4.74$1,185.00
$4.02$2,010.00
$3.73$3,730.00
Need more?
Contact Us