Reference Only

10240-0210EC

D-Sub Micro-D Connectors 40P RECEPT SHIELDED IDC WIREMNT PANELMNT.

Manufacturer:

Mfr Part:
10240-0210EC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions40 Position
Number of Rows2 Row
Termination StyleIDC
Mounting AngleStraight
Mounting StylePanel
PackagingEach
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
SubcategoryD-Sub Connectors
Part # Aliases90169009059 JE150182416

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.86$1,186.00
$10.98$2,196.00
$10.59$5,295.00
$10.47$10,470.00
Need more?