Reference Only

10226-1S10PE

D-Sub Micro-D Connectors 26P SMT RA RECEPT.

Manufacturer:

Mfr Part:
10226-1S10PE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions26 Position
Number of Rows2 Row
Termination StyleSMD/SMT
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases05111173194 JE150320255

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.83$983.00
$8.75$4,375.00
$8.36$8,360.00
Need more?
Contact Us