Reference Only

10226-1A10PC

D-Sub Micro-D Connectors 26P RA RECEPT MDR.

Manufacturer:

Mfr Part:
10226-1A10PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions26 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Insulation MaterialPolyester, Glass Reinforced
InsulationInsulated
Pitch0.635 mm
Product TypeMicro-D D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # Aliases54745226204 JE150317855

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.92$492.00
$4.79$958.00
$4.54$2,270.00
$4.19$4,190.00
$4.07$8,140.00
Need more?
Contact Us