Reference Only

10220-52B2PL

D-Sub Micro-D Connectors

Manufacturer:

Mfr Part:
10220-52B2PL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions20 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Mounting StylePCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Insulation MaterialPolybutylene Terephthalate (PBT)
InsulationInsulated
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
400 available now at ttieurope.com