Reference Only

10220-52B2JL

Obsolete
D-Sub Micro-D Connectors 20P SOCKET RT ANGLE 8 u" GOLD

Manufacturer:

Mfr Part:
10220-52B2JL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions20 Position
Number of Rows2 Row
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?