Reference Only

10168-900APL

D-Sub Micro-D Connectors 68P BOARDMNT PLUG STRADDLEMNT SHLDED.

Manufacturer:

Mfr Part:
10168-900APL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions68 Position
Number of Rows4 Row
Termination StyleThrough Hole
Mounting AngleStraight
Mounting StyleSMD/SMT
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating500 V
Part # Aliases54745248984 JE150305744

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.91$791.00
$7.32$1,464.00
$6.70$3,350.00
$6.23$6,230.00
Need more?