Reference Only

10150-8000EE

D-Sub Micro-D Connectors 50P IDC WMT PLG/STRL.

Manufacturer:

Mfr Part:
10150-8000EE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions50 Position
Number of Rows2 Row
Termination StyleIDC
Mounting AngleStraight
Mounting StyleWire
PackagingEach
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series101
SubcategoryD-Sub Connectors
Part # Aliases90169008523 7000090157

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.61$961.00
$8.89$1,778.00
$8.58$4,290.00
$8.17$8,170.00
Need more?