Reference Only

10150-5212PC

D-Sub Micro-D Connectors 50POS RA PLUG.

Manufacturer:

Mfr Part:
10150-5212PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions50 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Mounting StyleBoard Lock
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
Shell MaterialZinc
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # Aliases54745251476 JE150344776

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.74$1,574.00
$14.57$2,914.00
$14.06$7,030.00
Need more?