Reference Only
10136-6000EL
D-Sub Micro-D Connectors 36P METAL FACE PLUG 28 AWG.
Datasheet
10136-6000EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 36 Position | |
| Number of Rows | 2 Row | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Insulation Material | Polyester | |
| Insulation | Insulated | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 500 V | |
| Wire Gauge | 30 AWG | |
| Part # Aliases | 54548623744938 54862374493 90169007916 JE150151338 JE150429973 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.88 | $688.00 | |
| $6.37 | $1,274.00 | |
| $6.14 | $3,070.00 | |
| $5.80 | $5,800.00 |
Need more?