Reference Only

10136-5212PC

D-Sub Micro-D Connectors 36P THRUHOLE RA PLUG.

Manufacturer:

Mfr Part:
10136-5212PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions36 Position
Number of Rows4 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Shell MaterialZinc Alloy
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating500 V
Part # Aliases54745251475 JE150344768

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.98$1,598.00
$15.10$3,020.00
$14.62$7,310.00
Need more?