10126-5242PC 3M Electronic Solutions Division

10126-5242PC

D-Sub Micro-D Connectors 26/MDR/RC/RA/ PLUG/4-40/30MIN.

Manufacturer:

Mfr Part:
10126-5242PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
Number of Positions26 Position
Number of Rows4 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases54745251478 JE150344792

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.16$1,516.00
$14.61$2,922.00
$14.33$7,165.00
Need more?
Contact Us