Reference Only

10114-3000PC

D-Sub Micro-D Connectors MINI D RIB MDR CONN .05" 14CNTCT 30GLD.

Manufacturer:

Mfr Part:
10114-3000PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions14 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Mounting StyleCable
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors
Part # AliasesJE150351052

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.13$813.00
$7.52$1,504.00
$7.25$3,625.00
$6.91$6,910.00
Need more?
Contact Us