
10007
Terminals Copper Standard Barrel Connector.
Datasheet
10007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Color | Orange | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Termination Style | Compression | |
| Wire Gauge Max | 3/0 AWG | |
| Wire Gauge | 3/0 AWG | |
| Part # Aliases | 00054007127901 7000031374 80610033039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.28 | $132.80 | |
| $12.22 | $244.40 | |
| $11.90 | $1,190.00 | |
| $11.55 | $2,310.00 | |
| $11.48 | $5,740.00 |
Need more?