
10006
Terminals Copper Standard Barrel Connector.
Datasheet
10006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Gender | Female | |
| Color | Black | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Termination Style | Compression | |
| Wire Gauge Max | 2/0 AWG | |
| Wire Gauge | 2/0 AWG | |
| Part # Aliases | 00054007127741 7000031373 80610033021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.93 | $159.30 | |
| $14.74 | $294.80 | |
| $14.22 | $711.00 | |
| $13.54 | $1,354.00 | |
| $12.69 | $2,538.00 | |
| $12.09 | $6,045.00 |
Need more?