
10004
Terminals Copper Standard Barrel Connector.
Datasheet
10004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge Max | 1 AWG | |
| Part # Aliases | 00054007127581 7000031371 80610033005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.71 | $137.10 | |
| $12.81 | $256.20 | |
| $12.35 | $617.50 | |
| $11.67 | $1,167.00 | |
| $11.03 | $2,206.00 | |
| $10.50 | $5,250.00 | |
| $10.44 | $10,440.00 |
Need more?