Reference Only
10001
Terminals Copper Standard Barrel Connector.
Datasheet
10001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Length | 44.5 mm | |
| Material | Copper | |
| Color | Blue | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Voltage Rating | 35 kV | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | 00054007127178 7000031368 80610032973 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.04 | $502.00 | |
| $9.71 | $2,427.50 | |
| $9.36 | $4,680.00 | |
| $9.12 | $9,120.00 |
Need more?