Reference Only
ZPM3570-E
Obsolete
Zigbee Modules - 802.15.4 2.4GHz DSSS 802.15.4
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Zigbee Modules - 802.15.4 | |
| Frequency | 2.4 GHz | |
| Sensitivity | - 103 dBm | |
| Supply Voltage - Min | 2.4 V | |
| Supply Voltage - Max | 3.4 V | |
| Supply Current Transmitting | 175 mA | |
| Supply Current Receiving | 35 mA | |
| Output Power | 20 dBm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Packaging | Bulk | |
| Dimensions | 27.2 mm x 14.75 mm x 2.9 mm | |
| Interface Type | I2C, SPI, UART | |
| Modulation Technique | DSSS | |
| Operating Supply Voltage | 2.4 V to 3.4 V | |
| Product Type | Zigbee Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8525601010 |
| TARIC | 8525600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?