Reference Only

ZN-241GIOEM

Obsolete
Zigbee Modules - 802.15.4 10 Pack of ZN-241ZM

Manufacturer:

Mfr Part:
ZN-241GIOEM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryZigbee Modules - 802.15.4
Frequency2.4 GHz
Data Rate250 kb/s
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4
PackagingBulk
Interface TypeRS-232
Modulation TechniqueDSSS, OQPSK
Product TypeZigbee Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8525601050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?