Reference Only

XTCLH24M576CHJA3P0

Obsolete
TCXO Oscillators 24.576MHz CMOS Cryst Osclltr TCXO

Manufacturer:

Mfr Part:
XTCLH24M576CHJA3P0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTCXO Oscillators
Product TypeTCXO
Frequency24.576 MHz
Frequency Stability0.28 PPM
Load Capacitance15 pF
Supply Voltage - Min3.135 V
Supply Voltage - Max3.465 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length5 mm
Width3.2 mm
Height1.5 mm
SeriesXTC
PackagingReel
Current Rating3.5 mA
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?