Reference Only
XTCLH19M200THJA3P0
Obsolete
TCXO Oscillators 19.2MHz 5x3.2x1.5mm 0.2ppm max Crystal
Datasheet
XTCLH19M200THJA3P0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | TCXO Oscillators | |
| Product Type | TCXO | |
| Frequency | 19.2 MHz | |
| Frequency Stability | 0.2 PPM | |
| Load Capacitance | 10 pF | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3 V | |
| Output Format | Clipped Sine Wave | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 5 mm | |
| Width | 3.2 mm | |
| Height | 1.5 mm | |
| Series | XTC | |
| Packaging | Reel | |
| Subcategory | Oscillators | |
| Part # Aliases | XTCLH19M200THJA3P2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?