Reference Only

XTCLH10M000CHJA1P0

Obsolete
TCXO Oscillators 10MHz 5x3.2x1.5mm 0.28ppm max Crystal

Manufacturer:

Mfr Part:
XTCLH10M000CHJA1P0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTCXO Oscillators
Product TypeTCXO
Frequency10 MHz
Frequency Stability0.28 PPM
Load Capacitance15 pF
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length5 mm
Width3.2 mm
Height1.5 mm
SeriesXTC
PackagingReel
SubcategoryOscillators
Part # AliasesXTCLH10M000CHJA1P2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?