Reference Only

XRCGB40M000F5A01R0

Crystals 2.0x1.6mm 40.0MHz Crystal Unit +/-50ppm Initial tolerance.

Manufacturer:

Mfr Part:
XRCGB40M000F5A01R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCrystals
Frequency40 MHz
Load Capacitance8 pF
Tolerance70 PPM
Frequency Stability65 PPM
Package / Case0806 (2016 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR40 Ohms
Drive Level150 uW
Length2 mm
Width1.6 mm
Height0.65 mm
SeriesXRCGB_A
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeCrystal Unit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.256$768.00
$0.248$1,488.00
Need more?