Reference Only

XRCGB37M400F1S1BR0

Crystals .

Manufacturer:

Mfr Part:
XRCGB37M400F1S1BR0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCrystals
Frequency37.4 MHz
Load Capacitance8 pF
Frequency Stability10 PPM
Package / Case2 mm x 1.6 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Length2 mm
Width1.6 mm
Height0.65 mm
SeriesXRCGB
PackagingReel
Product TypeCrystals
SubcategoryCrystals
TypeCeramic Resonator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.165$495.00
Need more?