Reference Only

XDM2510HP

Obsolete
Zigbee Modules - 802.15.4 2.4 GHz WirelessHART Pin Version

Manufacturer:

Mfr Part:
XDM2510HP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryZigbee Modules - 802.15.4
Frequency2.4 GHz
Data Rate250 kb/s
Sensitivity- 92.5 dBm
Supply Voltage - Min3.6 V
Supply Voltage - Max3.6 V
Supply Current Transmitting18 mA
Supply Current Receiving6 mA
Output Power8 dBm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Dimensions1.05 in x 0.985 in
Operating Supply Voltage3.6 V
Product TypeZigbee Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8525601050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?