Reference Only
XDM2510HC
Obsolete
Zigbee Modules - 802.15.4 2.4GHz Castillated version
Datasheet
XDM2510HC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Zigbee Modules - 802.15.4 | |
| Frequency | 2.4 GHz to 2.48 GHz | |
| Data Rate | 250 kb/s | |
| Sensitivity | - 90 dBm, - 92.5 dBm | |
| Supply Voltage - Min | 3.6 V | |
| Supply Voltage - Max | 3.6 V | |
| Supply Current Transmitting | 18 mA | |
| Supply Current Receiving | 6 mA | |
| Output Power | 8 dBm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Dimensions | 1.05 in x 0.985 in | |
| Interface Type | Serial, UART | |
| Operating Supply Voltage | 3.6 V | |
| Product Type | Zigbee Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8525601050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?