Reference Only

XDCAG51M650PGA00P0

Obsolete
Signal Conditioning 7x5mm 51.65MHz Monolithic Crys Fltr

Manufacturer:

Mfr Part:
XDCAG51M650PGA00P0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductFilters
Frequency51.65 MHz
Bandwidth4 kHz
Impedance250 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
PackagingReel
Insertion Loss5 dB
MountingBoard Mount
SubcategoryFilters
TypeCrystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?