Reference Only

WSN802GP

Obsolete
WiFi Modules - 802.11 IEEE 802.11g Radio Transceiver Pin Ver

Manufacturer:

Mfr Part:
WSN802GP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryWiFi Modules - 802.11
Protocol Supported802.11 g
Frequency2.4 GHz
Data Rate54 Mb/s
Interface TypeSPI
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Output Power10 mW
Supply Current Transmitting200 mA
Supply Current Receiving150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Antenna Connector TypeU.FL
Dimensions27.9 mm x 26.7 mm x 3.18 mm
Modulation TechniqueDSSS, OFDM
Operating Supply Voltage3.3 V
Product TypeWiFi Modules
Security802.1x, WPA2
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1.a
HTS8525601050
TARIC8542391000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?