Reference Only

WSN802GEDK-A

Obsolete
WiFi Modules - 802.11 2.4GHz 10mW Dev. Kit

Manufacturer:

Mfr Part:
WSN802GEDK-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryWiFi Modules - 802.11
Protocol Supported802.11 b/g
Frequency2.4 GHz
Data Rate11 Mb/s
Interface TypeSPI, UART
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Dimensions1 in x 1.05 in
Product TypeWiFi Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1.a
HTS8525601050
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?