Reference Only
WSN802GCA
Obsolete
WiFi Modules - 802.11 802.11b/g Sensor Mod Cast. Ver w/Chip Ant
Datasheet
WSN802GCA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Modules - 802.11 | |
| Protocol Supported | 802.11 g | |
| Frequency | 2.4 GHz | |
| Data Rate | 54 Mb/s | |
| Interface Type | SPI | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Output Power | 10 mW | |
| Supply Current Transmitting | 200 mA | |
| Supply Current Receiving | 150 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Antenna Connector Type | U.FL | |
| Dimensions | 26.7 mm x 24.9 mm x 3.18 mm | |
| Modulation Technique | DSSS, OFDM | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | WiFi Modules | |
| Security | 802.1x, WPA2 | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1.a |
| HTS | 8525601050 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?