Reference Only
WMRAG32K76CS4C00R1
Resonators
Datasheet
WMRAG32K76CS4C00R1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Resonators | |
| Frequency | 32.768 kHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 PPM | |
| Package / Case | 0.95 mm x 0.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Series | WMRAG | |
| Frequency Stability | - 270 PPM to 10 PPM | |
| Height | 0.3 mm | |
| Length | 0.95 mm | |
| Load Capacitance | 8 pF | |
| Operating Supply Voltage | 3 VDC | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | MEMS Resonator | |
| Width | 0.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541500080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?