Reference Only

WMRAG32K76CS1C00R1

Resonators

Manufacturer:

Mfr Part:
WMRAG32K76CS1C00R1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency32.768 kHz
Termination StyleSMD/SMT
Tolerance20 PPM
Package / Case0.95 mm x 0.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
SeriesWMRAG
Frequency Stability- 150 PPM to 10 PPM
Height0.3 mm
Length0.95 mm
Load Capacitance8 pF
Operating Supply Voltage3 VDC
Product TypeResonators
SubcategoryResonators
TypeMEMS Resonator
Width0.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541500080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?