
WLS1273L-S
Obsolete
Multiprotocol Modules 2.4 and 5.8GHz Chipset TI WL1273
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Frequency | 2.4 GHz, 5.8 GHz | |
| Output Power | 8 dBm | |
| Interface Type | SDIO, UART | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 4.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | Integrated | |
| Dimensions | 11 mm x 9 mm x 1.4 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n | |
| Data Rate | 65 Mb/s | |
| Operating Supply Voltage | 3 V to 4.2 V | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 100 mA | |
| Supply Current Transmitting | 265 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?