Reference Only

WLS1270-S

Obsolete
WiFi Modules - 802.11 2.412-2.484GHz Chipset TI WL1270

Manufacturer:

Mfr Part:
WLS1270-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryWiFi Modules - 802.11
Protocol Supported802.11 b/g/n
Frequency2.412 GHz to 2.484 GHz
Data Rate11 Mb/s, 54 Mb/s, 65 Mb/s
Interface TypeSDIO
Output Power16 dBm
Supply Current Transmitting180 mA
Supply Current Receiving100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions9 mm x 8 mm x 1.4 mm
Operating Supply Voltage1.8 V, 3.6 V
Product TypeWiFi Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?