
VSLBP2115E1100-T1
Obsolete
Speakers & Transducers 1.5uF 30% 1.15kHz Freq Range 200-20kHz
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Speakers & Transducers | |
| Product | Speakers | |
| Type | Piezoelectric | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Series | VSLBP | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?