Reference Only

VR110B080CU-1C

Obsolete
DC/DC Converters - SMD VRM11.0 1U 80A 12V to 0.83125-1.60V

Manufacturer:

Mfr Part:
VR110B080CU-1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power128 W
Input Voltage, Nominal12 V
Input Voltage, Min11.04 V
Input Voltage, Max12.6 V
Output Voltage-Channel 11.6 V
Output Current-Channel 180 A
Length96.5 mm (3.799 in)
Width30 mm (1.181 in)
Height12.2 mm (0.48 in)
IndustryIndustrial
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature0 C
Mounting StyleSMD/SMT
PackagingCase
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Case

Pricing not available for this package type
Need pricing?