Reference Only

VR110B080CA-1C

Obsolete
DC/DC Converters - SMD 12Vin 0.8375-1.6Vout 80A 0.78" height <1U

Manufacturer:

Mfr Part:
VR110B080CA-1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power128 W
Input Voltage, Nominal12 V
Input Voltage - Min11.04 V
Input Voltage - Max12.6 V
Output Current-Channel 180 A
Length93.5 mm (3.681 in)
Width20 mm (0.787 in)
Height19 mm (0.748 in)
IndustryIndustrial
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature0 C
Mounting StyleSMD/SMT
PackagingCase
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Case

Pricing not available for this package type
Need pricing?