Reference Only
VR102B150CU-3C
Obsolete
DC/DC Converters - SMD VRM 10.2 1U 150A 12 to 0.8375-1.60V
Datasheet
VR102B150CU-3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 240 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 11.04 V | |
| Input Voltage - Max | 12.6 V | |
| Output Voltage-Channel 1 | 1.6 V | |
| Output Current-Channel 1 | 150 A | |
| Length | 96.5 mm (3.799 in) | |
| Width | 30 mm (1.181 in) | |
| Height | 25.4 mm (1 in) | |
| Industry | Industrial | |
| Manufacturer | Murata | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 240 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 11.04 V | |
| Input Voltage - Max | 12.6 V | |
| Output Voltage-Channel 1 | 1.6 V | |
| Output Current-Channel 1 | 150 A | |
| Length | 96.5 mm (3.799 in) | |
| Width | 30 mm (1.181 in) | |
| Height | 25.4 mm (1 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Case | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Case
Pricing not available for this package type
Need pricing?