Reference Only
VCN60BADJTU-1C
DC/DC Converters - Through Hole 25V 60A 12Vin .6-3.5Vout 60A
Datasheet
VCN60BADJTU-1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 210 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 10.2 V | |
| Input Voltage - Max | 13.2 V | |
| Output Voltage-Channel 1 | 1.7 V to 2.9 V | |
| Output Current-Channel 1 | 60 A | |
| Length | 61 mm (2.402 in) | |
| Width | 32 mm (1.26 in) | |
| Height | 9.7 mm (0.382 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Through Hole | |
| Packaging | Case | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Case
Pricing not available for this package type
Need pricing?