Reference Only

UNR-3.3/3-D5-C

Obsolete
DC/DC Converters - Through Hole 10W 5V to 3.3V 3A

Manufacturer:

Mfr Part:
UNR-3.3/3-D5-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationNon-Isolated
Number of Outputs1 Output
Output Power9.9 W
Input Voltage, Nominal5 V
Input Voltage - Min4.75 V
Input Voltage - Max5.5 V
Output Voltage-Channel 13.3 V
Output Current-Channel 13 A
Length25.4 mm (1 in)
Width25.4 mm (1 in)
Height11.4 mm (0.449 in)
IndustryIndustrial
Case StyleEncapsulated
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeNon-Isolated DC-DC Converters
ProductNon-Isolated / PoL
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?