Reference Only

TZY2Z010AC01R00

Obsolete
Trimmer / Variable Capacitors

Manufacturer:

Mfr Part:
TZY2Z010AC01R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.6 pF to 1 pF
Termination StyleSMD/SMT
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Tolerance0 %, + 100 %
Height1.25 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTZY2
Product TypeTrimmer / Variable Capacitors
Q Minimum200
SubcategoryCapacitors
Voltage Rating DC25 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300010
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?