Reference Only

TZY2Z010A001R00

Obsolete
Trimmer / Variable Capacitors RECOMMENDED ALT 81-TZY2Z010AC01R00

Manufacturer:

Mfr Part:
TZY2Z010A001R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.5 pF to 1 pF
Voltage Rating25 V
Termination StyleSMD/SMT
Length3.2 mm (0.126 in)
Width2.49 mm (0.098 in)
TypeCeramic Trimmer Capacitor
Tolerance0 %, + 100 %
Height1.24 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTZY2
PackagingReel
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum200
SubcategoryCapacitors
Temperature Coefficient / CodeNP0 +/- 300 PPM / C
Test Frequency200 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300010
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?