Reference Only
TZW4Z1R5A001B00
Obsolete
Trimmer / Variable Capacitors
Datasheet
TZW4Z1R5A001B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 0.4 pF to 1.5 pF | |
| Termination Style | SMD/SMT | |
| Length | 5.2 mm (0.205 in) | |
| Width | 4.2 mm (0.165 in) | |
| Tolerance | 0 %, + 100 % | |
| Height | 2.6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TZW4 | |
| Product Type | Trimmer / Variable Capacitors | |
| Q Minimum | 200 | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | C0G (NP0) | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300010 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?