Reference Only

TZR1R080A001B00

Obsolete
Trimmer / Variable Capacitors 8.0pF 25 volt Trimmer Capacitor

Manufacturer:

Mfr Part:
TZR1R080A001B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer / Variable Capacitors
Capacitance Range3 pF to 8 pF
Voltage Rating25 V
Termination StyleSMD/SMT
Length1.7 mm (0.067 in)
Width1.5 mm (0.059 in)
TypeCeramic Trimmer Capacitor
Tolerance0 %, + 100 %
Height0.89 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTZ
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300010
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?