Reference Only

TZB4Z030CB10B00

Obsolete
Trimmer / Variable Capacitors 3.0pF 100 volt Trimmer Capacitor

Manufacturer:

Mfr Part:
TZB4Z030CB10B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer / Variable Capacitors
Capacitance Range1.4 pF to 3 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length4.5 mm (0.177 in)
Width3.99 mm (0.157 in)
TypeCeramic Trimmer Capacitor
Tolerance0 %, + 50 %
Height3 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTZ
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300010
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?